Molex 90130 Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
507-653
Distrelec Article No.:
304-57-705
Mfr. Part No.:
90130-3126
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

90130

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

26

Housing Material

Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

2.90mm

Maximum Operating Temperature

125°C

Standards/Approvals

CSA LR19980, EU RoHS, GADSL/IMDS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179

Voltage

350V

COO (Country of Origin):
MY
The Molex C-Grid III Header is a premium connector solution designed to enhance the efficiency and reliability of your PCB applications. Engineered with precision, it features a dual row configuration, a right-angle shrouded design, and is fully loaded with 26 circuits to ensure seamless signal integrity. With its robust build and excellent durability rating, this header provides exceptional connectivity while supporting various wire-to-board applications. The Advanced materials used in its construction, including high-quality polyester resin and brass components, allow it to withstand demanding environments, making it suitable for Active and reliable use across multiple industries.

Designed for ease of incorporation into PCB designs

Houses an optimal number of circuits to facilitate complex connections

Durable construction guarantees long-lasting performance in various applications

Optimized for high-temperature environments to meet stringent operational requirements

Meets industry compliance standards, ensuring reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy