Molex 5566 Series Straight Through Hole PCB Header, 10 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-639
- Distrelec Article No.:
- 304-62-187
- Mfr. Part No.:
- 39-28-9108
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-639
- Distrelec Article No.:
- 304-62-187
- Mfr. Part No.:
- 39-28-9108
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5566 | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5566 | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Vertical Header is expertly designed for Compact applications, featuring a robust 4.20mm pitch and accommodating 10 electrical circuits. This versatile component not only provides a reliable connection for power and wire-to-board interconnects but also boasts an innovative snap-in plastic peg PCB lock for enhanced stability. Crafted from high-quality materials, it ensures durability and optimal performance across various environments. Ideal for users seeking dependable connectors, this header's natural resin color seamlessly blends into most PCB designs. With a consideration for increased amperage, it facilitates the use of compatible terminals to enhance overall efficiency. Notably, this product adheres to stringent compliance standards, ensuring safety and reliability in demanding applications.
Robust design serves a multitude of applications, ensuring longevity
Utilizes a snap-in peg for secure PCB locking, enhancing connection stability
Compact form factor optimizes space on the PCB without sacrificing performance
High-quality materials ensure resilience in challenging environments
Effectively accommodates higher amperage connections with compatible terminals
Meets stringent industry compliance standards for reliable operation
Natural resin color integrates effortlessly into diverse circuit board designs
Related links
- Molex 5566 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
