Molex 172316 Series Right Angle Through Hole PCB Header, 6 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-534
- Distrelec Article No.:
- 304-62-073
- Mfr. Part No.:
- 172316-3106
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-534
- Distrelec Article No.:
- 304-62-073
- Mfr. Part No.:
- 172316-3106
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172316 | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 3.5mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A | |
| Voltage | 600Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172316 | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 3.5mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A | ||
Voltage 600Vrms | ||
- COO (Country of Origin):
- MX
The Molex ultra-fit right-angle header is designed for seamless integration within PCB applications. Featuring a robust dual-row configuration and a Compact 3.50mm pitch, this header provides an exceptional solution for power and wire-to-board connections. Engineered with a matte tin plating over a copper alloy, it ensures durability while maintaining excellent electrical performance. This component boasts compatibility with multiple part mates, ensuring versatility and ease of use. With a glow-wire capability and a wide operating temperature range, it is Ideal for diverse environments, offering peace of mind in critical applications. The tray packaging and thoughtful design enhance handling efficiency on the production line.
Engineered for reliable connections in power and wire-to-board applications
Dual-row layout optimizes space utilization on PCBs
Matte tin plating enhances solder Ability and resistance to wear
Glow-wire capability ensures safety in high-temperature environments
Designed to meet multiple compliance standards, reinforcing product reliability
Offers a broad operating temperature range, catering to various industrial needs
Lightweight construction aids in overall system efficiency
Related links
- Molex 172316 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172316 Series Right Angle PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 172316 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172316 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Sabre Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
