Molex 503776 Series Vertical Board PCB Header, 34 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 482-338
- Distrelec Article No.:
- 304-62-377
- Mfr. Part No.:
- 503776-3410
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£420.20
(exc. VAT)
£504.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £420.20 | £0.14 |
*price indicative
- RS Stock No.:
- 482-338
- Distrelec Article No.:
- 304-62-377
- Mfr. Part No.:
- 503776-3410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 503776 | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 503776 | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex 0.40mm Pitch Board-to-Board Connector is designed to provide a reliable and efficient electrical connection in Compact spaces. With its dual-row, vertical orientation, this connector stands out for its slim profile, making it an Ideal choice for modern electronic devices where space is at a premium. Its robust construction and high-quality materials ensure optimal durability, making it suitable for various applications, including signal transmission and board-to-board connectivity. The product's stacking height of just 0.80mm allows for seamless integration into tightly packed assemblies, enhancing overall system performance. As a dedicated solution for todays demanding electronic environments, it effortlessly meets both technological and design requirements, embodying innovation and dependability.
Designed for high-density applications
Durable construction that withstands multiple mating cycles
Surface mount termination style for efficient assembly
Compatible with various pitch interfaces, ensuring flexibility
Low-halogen materials contribute to environmental safety
Offers reliable electrical performance with minimal resistance
Black resin colour for an unobtrusive aesthetic blend
Includes Advanced locking mechanisms for secure mating
Embossed tape on reel packaging enhances handling during production
Related links
- Molex 503776 Series Vertical Board Plug Assembly 400 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 503776 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 503776 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 505417 Series Vertical Through Hole PCB Header 350 μm Pitch Shrouded
- Molex 502426 Series Vertical Surface Mount Receptacles 400 μm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- Molex 505270 Series Board PCB Header, 350 μm Pitch
