Molex 503776 Series Vertical Surface PCB Header, 10 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-946
- Distrelec Article No.:
- 304-56-507
- Mfr. Part No.:
- 503776-1010
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£1,357.99
(exc. VAT)
£1,629.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,357.99 | £0.453 |
*price indicative
- RS Stock No.:
- 480-946
- Distrelec Article No.:
- 304-56-507
- Mfr. Part No.:
- 503776-1010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 503776 | |
| Product Type | PCB Header | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 400μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 503776 | ||
Product Type PCB Header | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 400μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex slim stack connector is engineered for high-density applications where space is at a premium, offering robust connectivity in a Compact design. The slim-stack series combines Advanced technology with reliable performance, making it Ideal for board-to-board interconnections. With a pitch of just 0.40mm, this connector ensures minimal footprint without compromising on electrical integrity. Its dual-row design accommodates up to 10 circuits, enabling effective data and signal transmission. Built for versatility, it supports surface mount termination, aligning with modern PCB manufacturing processes. Crafted from high-quality materials, this connector exhibits exceptional durability and stability, ensuring long-term functionality even under demanding conditions.
Compact design optimises space utilisation in electronic devices
Dual-row layout enables efficient connections with up to 10 circuits
Surface mount termination simplifies assembly and enhances reliability
High-quality copper alloy construction guarantees excellent conductivity
Durability rating of 30 mating cycles ensures long-lasting performance
Low-halogen material adherence supports environmentally friendly manufacturing
Vertical orientation aids streamlined installation for user convenience
Glow-wire capability enhances safety in high-temperature applications
Net weight of 6.176mg allows for lightweight builds
Temperature range of -40° to +85°C accommodates diverse operating environments
Related links
- Molex 503776 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 503776 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
- Molex 503776 Series Vertical Board Plug Assembly 400 μm Pitch Unshrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex Battery Series Vertical Surface PCB Connector 400 μm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
