TE Connectivity 103680 Series PCB Header, 10 Contact(s), Shrouded
- RS Stock No.:
- 480-000
- Distrelec Article No.:
- 304-48-484
- Mfr. Part No.:
- 103680-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 70 units)*
£175.08
(exc. VAT)
£210.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.08 | £2.501 |
*price indicative
- RS Stock No.:
- 480-000
- Distrelec Article No.:
- 304-48-484
- Mfr. Part No.:
- 103680-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 103680 | |
| Product Type | PCB Header | |
| Number of Contacts | 10 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MTE | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 103680 | ||
Product Type PCB Header | ||
Number of Contacts 10 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MTE | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Shroud Accessory designed for use with the AMPMODU MTE series connectors. It features 10 positions and includes a latch lock mechanism for secure connections. This accessory enhances the durability and reliability of the connectors it is paired with.
Offers exceptional compatibility with a range of complementary parts
Engineered to withstand challenging environmental conditions
Designed with a focus on ease of use and installation
Ensures compliance with EU regulatory standards for environmental safety
Incorporates advanced materials that enhance durability and longevity
Eliminates the risk of obsolescence with thoughtful design considerations
Supports a wide variety of applications across multiple industries
Related links
- TE Connectivity AMPMODU Series Vertical PCB Header 1 Row, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
