Molex 504449 Series Vertical Surface PCB Header, 2 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1100 units)*

£778.63

(exc. VAT)

£934.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£778.63£0.708

*price indicative

RS Stock No.:
478-656
Distrelec Article No.:
304-56-515
Mfr. Part No.:
504449-0207
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

504449

Pitch

1mm

Current

2A

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Surface Mount

Row Pitch

1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

chemSHERPA, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D

Voltage

100Vrms

COO (Country of Origin):
JP
The Molex 1.00mm Pitch, Pico-Clasp PCB Header is expertly designed to facilitate reliable connections in various electronic applications. Combining a robust single-row configuration with a surface mount design, this header supports secure mating and ease of assembly. Its natural colour provides a versatile appearance for numerous applications. Engineered to withstand a temperature range from -40°C to +85°C, this product ensures stability in diverse operating conditions. With a focus on durability, it features gold plating on both mating and termination surfaces to enhance conductivity and longevity. The incorporation of a friction lock mechanism guarantees secure connectivity, making it suitable for a wide array of signal and wire-to-board applications. This product ultimately combines functionality and performance, making it an essential choice for modern electronic designs.

Designed for easy surface mounting to Streamline assembly processes

Utilises a friction lock feature to ensure a secure connection during operation

Operates effectively across an extensive temperature range for versatility

Gold plating enhances conductivity and improves performance longevity

Single-row design simplifies PCB layout and connectivity in Compact spaces

Natural colour blends seamlessly with various PCB designs

Rated for maximum current handling to support diverse electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy