Molex 504194 Series Vertical Board PCB Header, 5 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-224
- Distrelec Article No.:
- 304-56-514
- Mfr. Part No.:
- 504194-0570
- Brand:
- Molex
Subtotal (1 reel of 1200 units)*
£598.94
(exc. VAT)
£718.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £598.94 | £0.499 |
*price indicative
- RS Stock No.:
- 478-224
- Distrelec Article No.:
- 304-56-514
- Mfr. Part No.:
- 504194-0570
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504194 | |
| Pitch | 1.25mm | |
| Current | 1.5A | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC-62474, REACH, RoHS | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504194 | ||
Pitch 1.25mm | ||
Current 1.5A | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC-62474, REACH, RoHS | ||
Voltage 5V | ||
- COO (Country of Origin):
- MY
The Molex Connector Header is a surface-mount device designed for reliable board-to-cable or board-to-board connections. It features 5 positions with a 1.25mm pitch, making it suitable for medium-density electronic assemblies. This header offers a Compact footprint and dependable electrical performance for various applications.
RoHS compliant
Low halogen
Related links
- Molex 504194 Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Board PCB Header 1 Row, Shrouded
- Molex 504194 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex 504195 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
