Molex 505568 Series Vertical Board PCB Header, 1.25 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 478-142
- Distrelec Article No.:
- 304-62-482
- Mfr. Part No.:
- 505568-0972
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-142
- Distrelec Article No.:
- 304-62-482
- Mfr. Part No.:
- 505568-0972
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505568 | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire to Board Signal | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Bismuth | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249, RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505568 | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire to Board Signal | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Bismuth | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249, RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
The Molex PCB Header features a single-row, vertical surface mount design Ideal for Compact electronic applications. It includes tin-bismuth plating for lead-free compliance and reliable soldering. Equipped with a positive lock and pick-and-place polyimide tape, this header ensures secure mating and efficient automated assembly.
RoHS compliant
PCB retention
Related links
- Molex 505568 Series Vertical Board PCB Header 1 Row, Shrouded
- Molex 505568 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
