Molex 505568 Series Vertical Board PCB Header, 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1200 units)*

£247.78

(exc. VAT)

£297.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£247.78£0.206

*price indicative

RS Stock No.:
478-140
Distrelec Article No.:
304-62-481
Mfr. Part No.:
505568-0872
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

505568

Product Type

PCB Header

Pitch

1.25mm

Current

1.5A

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board Signal

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin Bismuth

Row Pitch

1.25mm

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 61249, RoHS

Voltage

50V

COO (Country of Origin):
MY
The Molex PCB Header features a single-row, vertical surface mount design Ideal for Compact electronic applications. It includes tin-bismuth plating for lead-free compliance and reliable soldering. Equipped with a positive lock and pick-and-place polyimide tape, this header ensures secure mating and efficient automated assembly.

RoHS compliant

PCB retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy