Molex 151013 Series Through Hole PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 476-396
- Distrelec Article No.:
- 304-55-883
- Mfr. Part No.:
- 105325-2003
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-396
- Distrelec Article No.:
- 304-55-883
- Mfr. Part No.:
- 105325-2003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 151013 | |
| Pitch | 2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | D (2024) 6225-DC (07 Nov 2024), EU 2015/863, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 151013 | ||
Pitch 2mm | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals D (2024) 6225-DC (07 Nov 2024), EU 2015/863, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Terminal Position Assurance (TPA) Retainer is engineered for precision in electrical connections, boasting a 2.50mm pitch design. Tailored for three circuits, this component ensures both reliability and safety in critical applications. The product is part of the 105325 series, known for its robustness and efficiency. With a natural resin finish, the retainer is optimally designed for a wide operating temperature range, making it suitable for various environments. Users can Trust in its Active status and comprehensive compliance with industry standards, demonstrating a commitment to quality and performance. Whether in automotive, industrial, or consumer electronics, this retainer facilitates seamless connectivity, enhancing overall system integrity.
Built to ensure secure locking between mating parts
Manufactured from Durable nylon for increased longevity
Lightweight design aids in reducing overall product weight
Versatile usage with multiple compatible housings
Operational temperature accommodates diverse applications
Low halogen status supports environmental considerations
Comprehensive compliance with key industry regulations
Low net weight facilitates ease of installation
Related links
- Molex 151013 Series Vertical Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 151013 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
