TE Connectivity 353031 Series Housing Plug, 31 Contact(s), 1 mm Pitch, 3 Row
- RS Stock No.:
- 472-493
- Distrelec Article No.:
- 304-52-970
- Mfr. Part No.:
- 353031-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£198.22
(exc. VAT)
£237.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £198.22 | £1.982 |
*price indicative
- RS Stock No.:
- 472-493
- Distrelec Article No.:
- 304-52-970
- Mfr. Part No.:
- 353031-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 353031 | |
| Product Type | Housing Plug | |
| Pitch | 1mm | |
| Number of Contacts | 31 | |
| Number of Rows | 3 | |
| Connector System | Multilock | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 353031 | ||
Product Type Housing Plug | ||
Pitch 1mm | ||
Number of Contacts 31 | ||
Number of Rows 3 | ||
Connector System Multilock | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity Plug Housing Assembly is designed to meet the rigorous demands of modern connectivity solutions. Excellent for applications requiring high-density and reliable interconnections, this product encapsulates innovative engineering with a robust build. Its housing is structured to accommodate 31 positions, ensuring versatility in various configuring environments. The assembly is compliant with significant international standards, giving peace of mind to users regarding its environmental impact and regulatory adherence. Constructed for durability and ease of use, this plug housing is an essential component for any project requiring dependable connections.
Engineered for high-density applications, ensuring efficient space utilisation
Made from durable materials, enhancing longevity and performance
Offers a wide compatibility range with various connectors, streamlining installation
Supports environmentally friendly compliance, aligning with modern regulations
Designed for straightforward assembly, reducing installation time
Low halogen content contributes to a safer environment
Compatible with an array of connectors, providing versatility in use
Related links
- TE Connectivity Metrimate Series Panel Housing Plug 8 mm Pitch, 3 Row
- TE Connectivity 2.7 mm Pitch 3 Row Straight
- TE Connectivity 5.59 mm Pitch 3 Row Straight
- TE Connectivity 5 mm Pitch 6 Row Straight
- Molex STANDARD 0.093 in Series Straight Housing Plug 6.7 mm Pitch, 3 Row
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- Amphenol Communications Solutions 3 mm Pitch 1 Row Vertical
- Molex 3 mm Pitch 1 Row Vertical
