Molex 53390 Series Right Angle PCB Header, 16 Contact(s), Shrouded
- RS Stock No.:
- 469-820
- Distrelec Article No.:
- 304-62-661
- Mfr. Part No.:
- 53390-1671
- Brand:
- Molex
Subtotal (1 tube of 400 units)*
£199.65
(exc. VAT)
£239.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £199.65 | £0.499 |
*price indicative
- RS Stock No.:
- 469-820
- Distrelec Article No.:
- 304-62-661
- Mfr. Part No.:
- 53390-1671
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53390 | |
| Product Type | PCB Header | |
| Number of Contacts | 16 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53390 | ||
Product Type PCB Header | ||
Number of Contacts 16 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex Connector is a reliable and robust solution designed to meet the complex needs of modern electrical systems. This product ensures optimal performance and versatility, making it Ideal for various applications, from industrial machinery to consumer electronics. Engineered with high-quality materials, it provides exceptional durability and resistance to environmental challenges. The connection design promotes ease of use, facilitating quick installation and maintenance, while maintaining a secure link for dependable electrical flow. Whether you're upgrading existing systems or developing new solutions, this connector offers the precision and quality necessary for superior functionality.
Designed for high-performance applications across diverse sectors
Provides exceptional durability in challenging environmental conditions
Facilitates quick installation, saving time and reducing costs
Ensures a secure and stable electrical connection for increased reliability
Compatible with various configurations to suit specific project needs
Related links
- Molex 225054 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 53307 Series Vertical Surface Mount Connector 0.80 mm Pitch Shrouded
- Molex 505568 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
