Molex 53325 Series Straight Through Hole PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 120 units)*

£199.65

(exc. VAT)

£239.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£199.65£1.664

*price indicative

RS Stock No.:
469-813
Distrelec Article No.:
304-56-802
Mfr. Part No.:
53325-0860
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

53325

Product Type

PCB Header

Pitch

2mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

8

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

2mm

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Molex High-performing connector designed to ensure reliable and efficient connections in a variety of electrical applications. Engineered for durability, this product excels in environments where resilience is essential, making it an Ideal choice for automotive, telecommunications, and industrial sectors. The sleek design enables seamless integration into existing systems while delivering superior performance. Whether you're connecting sensors, control systems, or power networks, this connector guarantees optimal functionality. Its robust materials provide excellent resistance to environmental factors, ensuring a long lifespan of dependable service. With this product, you can be confident in achieving both stability and efficiency in all your connectivity needs.

Designed for enhanced durability and reliability in demanding applications

Optimised for a wide range of environments, ensuring versatility

Facilitates smooth integration with various systems and components

Constructed from resilient materials to withstand harsh conditions

Delivers exceptional electrical performance, contributing to system efficiency

A Compact design that saves space while maintaining high functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy