TE Connectivity 825440-4 Series Vertical PCB PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 469-388
- Distrelec Article No.:
- 304-51-039
- Mfr. Part No.:
- 825440-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£178.40
(exc. VAT)
£214.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.40 | £0.892 |
*price indicative
- RS Stock No.:
- 469-388
- Distrelec Article No.:
- 304-51-039
- Mfr. Part No.:
- 825440-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 825440-4 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Contact Base Material Brass | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | China RoHS 2 Directive, EU ELV, REACH, RoHS, UL 94V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 825440-4 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Contact Base Material Brass | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals China RoHS 2 Directive, EU ELV, REACH, RoHS, UL 94V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- HU
The TE Connectivity Header is designed to offer a reliable and efficient connection solution for PCB mount applications. With its vertical orientation and board-to-board connector system, it excels in providing robust interconnectivity across various electronic devices. This 8-position breakaway header stands out with its .1 inch (2.54 mm) centreline, making it ideal for tight spaces without compromising on performance. Manufactured using high-quality PBT material, it ensures durability and resistance to environmental factors, thereby prolonging the life of your electronic assemblies. Its superior insulation resistance guarantees optimal signal integrity, and its compliance with multiple environmental directives underscores its commitment to safety and sustainability. This header is a perfect choice for any engineering project that demands high performance and dependability.
Board-to-board configuration enables versatile applications
Breakaway design facilitates easy integration with various layouts
Vertical assembly orientation optimises space within electronic designs
Green body colour enhances visual recognition in assembly
Allows through-hole solder termination for secure mounting
Insulation resistance rating ensures high performance over time
Operating temperature range supports diverse application environments
Compliance with RoHS directives ensures minimal environmental impact
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 104249 Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- Molex 105310 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
