TE Connectivity 170262 Series Straight PCB Socket

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
468-744
Distrelec Article No.:
304-50-270
Mfr. Part No.:
170262-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Series

170262

Current

2A

Orientation

Straight

Contact Plating

Tin Plated

Contact Material

Brass

Minimum Operating Temperature

-20°C

Termination Type

Wire

Maximum Operating Temperature

105°C

Standards/Approvals

2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Voltage

250V

COO (Country of Origin):
BR
The TE Connectivity socket contact is engineered to offer exceptional connectivity and reliability for various signal applications. Crafted with a tin-plated brass construction, this component is suitable for wire sizes ranging from 26 to 20 AWG and supports an operating voltage of 250 VAC. Designed to endure harsh environments, it operates effectively across a temperature range of -20 to 105 °C, ensuring durability in challenging conditions. This innovative socket contact enhances electronic connectivity, making it an ideal choice for professionals seeking dependable solutions in complex wiring scenarios. Its compatibility with standard wire sizes and insulation diameters guarantees seamless integration into existing systems, whilst its low halogen content aligns with the latest compliance standards, contributing to a more sustainable future.

Optimised for signal circuit applications, ensuring reliable performance

Provides excellent insulation resistance to enhance safety during operation

Features a pre-tin wire contact termination area for increased connectivity

Maximises current handling with a contact current rating of up to 2 A

Encased in a low halogen material to meet environmental compliance

Compatible with a range of insulation diameters for versatile usage

Facilitates easy termination to wire and cable for quick installations

Exceptional dielectric withstanding voltage ensures robustness under stress

Supports packaging quantities of 10,000 for high-volume requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy