JST SHLV Series Right Angle Surface Mount PCB Header, 31 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Image representative of range

Stock information currently inaccessible
RS Stock No.:
372-134
Mfr. Part No.:
SM31B-SHLVS-G-TB
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

SHLV

Pitch

0.5mm

Number of Contacts

31

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.0A

Voltage Rating

30.0 V

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy