TE Connectivity, 52239

Subtotal (1 pack of 55 units)*

£161.205

(exc. VAT)

£193.435

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
55 +£2.931£161.21

*price indicative

RS Stock No.:
478-249
Mfr. Part No.:
5223986-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

52239

COO (Country of Origin):
TW
The TE Connectivity Guide socket module is expertly crafted from high-quality zinc alloy die casting, offering durability and reliability for various applications within the Z-PACK 2mm HM series. Designed with meticulous attention to detail, this module provides an efficient solution for connector hardware needs, ensuring a precise fit while maintaining superior performance in demanding environments. Its right-angle orientation facilitates seamless integration into your systems, optimising space without compromising functionality. With features such as chromate conversion coating for enhanced corrosion resistance and low halogen content, this product meets stringent compliance standards while showcasing a commitment to environmental responsibility and safety. Ideal for industrial applications, it promises to deliver outstanding performance and longevity.

Constructed from robust zinc alloy die casting for increased strength
Features a 315° key orientation for optimal alignment
Right-angle product orientation allows for efficient space utilisation
Chromate conversion finish enhances the product’s resistance to corrosion
Low halogen content assures compliance with environmental regulations
Designed for compatibility with other parts within the Z-PACK 2mm HM series
Packaging method ensures safe storage and easy handling

Related links