TE Connectivity, 20279 Connector Cover for use with Connector Accessories

Subtotal (1 unit)*

£207.10

(exc. VAT)

£248.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£207.10

*price indicative

RS Stock No.:
470-666
Mfr. Part No.:
202798-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Connector Cover

Backplane Connector Accessory Type

Cover

For Use With

Connector Accessories

Series

20279

COO (Country of Origin):
MX
The TE Connectivity Shield and strain relief connector offers a robust solution designed specifically for applications requiring high performance and durability. With a 45° cable exit and constructed from high-quality carbon steel, it is engineered to accommodate up to 160 positions, ensuring reliable connectivity in demanding environments. This connector guarantees excellent thermal management with an operating temperature range of -55 to 150 °C, making it suitable for various industrial applications. Its thoughtful design provides both mechanical security and ease of installation, making it an indispensable choice for engineers seeking a reliable connector solution. The product's gentle curves and secure fit promote optimal cable management, enhancing overall system reliability while maintaining operational efficiency.

Constructed from carbon steel for enhanced durability
Designed for easy installation, ensuring time efficiency
Features a 45° cable exit for optimal space management
Accommodates up to 160 positions for versatile applications
Offers excellent thermal properties for extreme temperature variations
Provides effective strain relief to preserve cable integrity
Compliant with EU RoHS and ELV directives for regulatory assurance
Low halogen content promotes environmental safety

Related links