TE Connectivity CHAMP 24 Way Right Angle Cable Mount, Panel Mount PCB D-sub Connector, 2.16mm Pitch
- RS Stock No.:
- 823-6913
- Mfr. Part No.:
- 5553811-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-6913
- Mfr. Part No.:
- 5553811-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Body Orientation | Right Angle | |
| Mounting Type | Cable Mount, Panel Mount | |
| Pitch | 2.16mm | |
| Termination Method | Screw Down, Solder | |
| Contact Material | Copper Alloy | |
| Series | CHAMP | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Body Orientation Right Angle | ||
Mounting Type Cable Mount, Panel Mount | ||
Pitch 2.16mm | ||
Termination Method Screw Down, Solder | ||
Contact Material Copper Alloy | ||
Series CHAMP | ||
Priced to Clear Yes | ||
