TE Connectivity Amplimite HD-22 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
718-3786
Mfr. Part No.:
1-1734530-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.29mm

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Housing Material

Thermoplastic

Length

30.8mm

Width

22mm

Depth

12.5mm

Dimensions

30.8 x 22 x 12.5mm

Contact Plating

Gold

Series

Amplimite HD-22

Contact Material

Phosphor Bronze

Contact Size

1