Phoenix Contact Connector Kit Containing SMD Male Connectors
- RS Stock No.:
- 558-649
- Mfr. Part No.:
- 1373887
- Brand:
- Phoenix Contact
Subtotal (1 pack of 280 units)*
£754.24
(exc. VAT)
£905.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £754.24 | £2.694 |
*price indicative
- RS Stock No.:
- 558-649
- Mfr. Part No.:
- 1373887
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Kit | |
| Kit Type | Connector Kit | |
| Kit Contents | SMD Male Connectors | |
| Standards/Approvals | REACH, JEDEC JESD 201, IEC 60664-1, CHINA RoHS, cUL Recognised Approval ID: E118976-20230317, IEC 60512-4-1:2003-05, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60512-5-2:2002-02, UL Recognised Approval ID: E118976-20230317, IEC 60068-2-82, IEC 60112, RoHS, UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Kit | ||
Kit Type Connector Kit | ||
Kit Contents SMD Male Connectors | ||
Standards/Approvals REACH, JEDEC JESD 201, IEC 60664-1, CHINA RoHS, cUL Recognised Approval ID: E118976-20230317, IEC 60512-4-1:2003-05, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60512-5-2:2002-02, UL Recognised Approval ID: E118976-20230317, IEC 60068-2-82, IEC 60112, RoHS, UL 94 V0 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD male connector is engineered for high-speed data transmission and provides a reliable connection with exceptional performance. By integrating robust design principles, this connector supports up to 28 Gbps using established standards, making it suitable for next-generation applications. Designed for surface mount technology, it features a compact footprint while maintaining a capability for significant connection flexibility. The connector's gold-plated contacts ensure durability and stability, even in demanding environments. Crafted with precision, its features offer easy integration into various electronic designs, backed by comprehensive technical support and user documentation. Perfect for developers striving for efficiency, this connector opens up new avenues for innovation with its rigorous testing and compliance to industry standards.
Robust construction ensures reliability in challenging conditions
Designed to accommodate up to 100 positions for versatile applications
Gold-plated contact points enhance durability for long-lasting performance
Supports customer-specific simulations to validate data integrity faster
Moisture Sensitive Level 1 indicates minimal handling risk before assembly
Compact design aids in space-saving PCB layouts
Offers extensive design-in support, powered by ECAD/MCAD resources
Equipped with certifications for safety and environmental compliance
Includes a free sample service for trial and evaluation purposes
Related links
- Phoenix Contact Connector Kit Containing SMD Male Connectors
- Phoenix Contact Connector Kit Containing SMD Female Connector
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Wurth Elektronik Connector Kit Containing Connectors Flat Cables
- Wurth Elektronik Connector Kit Containing Flat Flexible Cables, ZIF Connectors
- Wurth Elektronik Connector Kit Containing USB SIM Card, HDMI
- Wurth Elektronik Connector Kit Containing Headers
- Wurth Elektronik Connector Kit Containing Flat Cable, Headers
