Phoenix Contact Connector Kit Containing SMD Male Connectors

Subtotal (1 pack of 280 units)*

£523.24

(exc. VAT)

£627.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£523.24£1.869

*price indicative

RS Stock No.:
558-074
Mfr. Part No.:
1337138
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Kit Type

Connector Kit

Product Type

PCB Connector Kit

Kit Contents

SMD Male Connectors

Standards/Approvals

IEC 60512-5-2:2002-02, JEDEC JESD 201, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60112, UL 94 V0, IEC 60068-2-82, cUL Recognised, IEC 60512-4-1:2003-05, UL Recognised, IEC 60664-1

COO (Country of Origin):
CN
The Phoenix Contact SMD male connector is engineered for high-speed data transmission, boasting a remarkable capability of delivering up to 28 Gbps. This innovative product opens new avenues for design engineers, providing robust connectivity options with a range of configurations from 6 to 100 positions. Its compact size and efficient pin layout contribute to enhanced flexibility, making it ideal for various applications. The 12-position design, featuring a 1.27 mm pitch, ensures reliable and stable connections, while extensive testing guarantees performance in demanding environments. Designed for SMD soldering, this connector is not only reliable but fosters time savings in development processes with tailored simulations for data integrity.

Supports high-speed data rates for advanced applications

Flexible configurations enable versatile design possibilities

Tested for reliability in challenging conditions

Compact design aids in space-efficient installations

Gold-plated contact points assure longevity and performance

Customer-specific simulations streamline the development process

Moisture sensitive level guarantees operational integrity

Reflow soldering compatibility simplifies assembly

Durability testing ensures long-term performance

Appropriate for a variety of PCB designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy