Phoenix Contact FR Connector Set Containing SMD Female Connectors
- RS Stock No.:
- 517-196
- Mfr. Part No.:
- 1377303
- Brand:
- Phoenix Contact
Subtotal (1 pack of 560 units)*
£1,815.22
(exc. VAT)
£2,178.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,815.22 | £3.241 |
*price indicative
- RS Stock No.:
- 517-196
- Mfr. Part No.:
- 1377303
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Kit | |
| Kit Type | Connector Set | |
| Kit Contents | SMD Female Connectors | |
| Standards/Approvals | UL Recognised, ECLASS-13.0 27460201, IEC 60512-5-2:2002-02, ETIM 9.0 EC002637, IEC 60512-4-1:2003-05, cUL Recognised, IEC 60664-1, EU REACH, EU RoHS, IEC 60068-2-82, JEDEC JESD 201, UL 94 V0, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, CHINA RoHS, IEC 60112 | |
| Series | FR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Kit | ||
Kit Type Connector Set | ||
Kit Contents SMD Female Connectors | ||
Standards/Approvals UL Recognised, ECLASS-13.0 27460201, IEC 60512-5-2:2002-02, ETIM 9.0 EC002637, IEC 60512-4-1:2003-05, cUL Recognised, IEC 60664-1, EU REACH, EU RoHS, IEC 60068-2-82, JEDEC JESD 201, UL 94 V0, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, CHINA RoHS, IEC 60112 | ||
Series FR | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD male connector, designed with a pitch of 1.27 mm, is engineered to facilitate high-speed data transmission. This connector supports robust performance for applications requiring up to 28 Gbps. With a compact design featuring 50 positions in a linear pad geometry, it offers exceptional flexibility for various electronic configurations. The connector's gold-plated contact points not only ensure stable signal transmission but also enhance durability under demanding conditions. Built for ease of use, it eases installation with SMD soldering compatibility, making it an ideal choice for modern circuit designs. The FR 1.27/.-MH series connector is the perfect solution for developers looking to optimise space while maintaining reliability.
Robust design allowing for board-to-board and wire-to-board applications
Gold-plated contacts provide long-lasting performance and signal integrity
Optimised for use in high-speed data applications
Compact size ensures efficiency in space-constrained environments
Classified for durability, ensuring reliability in various settings
Moisture Sensitive Level 1 enables straightforward handling
Support for customer-specific simulations enhances design accuracy
Related links
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Phoenix Contact Connector Kit Containing SMD Female Connector
- Phoenix Contact FR 1.27 Series Straight SMD Female Connector 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact ICS-KIT Connector Set Containing PCB Connector
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Retaining Screw
- Cable Plastic Conduit
- Apache Shorts
