Phoenix Contact FR Connector Set Containing SMD Female Connectors
- RS Stock No.:
- 517-194
- Mfr. Part No.:
- 1377300
- Brand:
- Phoenix Contact
Subtotal (1 pack of 560 units)*
£779.17
(exc. VAT)
£935.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £779.17 | £1.391 |
*price indicative
- RS Stock No.:
- 517-194
- Mfr. Part No.:
- 1377300
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Kit Type | Connector Set | |
| Kit Contents | SMD Female Connectors | |
| Series | FR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Kit Type Connector Set | ||
Kit Contents SMD Female Connectors | ||
Series FR | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD male connector stands out in the FR 1.27/-MH series, delivering exceptional performance in high-speed data transmission applications. Designed for ease of use and reliability, this connector is ideal for modern electronic devices requiring compact and efficient connections. Featuring a pitch of just 1.27 mm, it accommodates up to 26 positions and ensures seamless integration into intricate circuit designs. The robust build guarantees long-term stability and effectiveness in various operating conditions, making it perfect for sophisticated systems. With its gold-plated contact points, this connector excels in maintaining signal integrity while supporting currents up to 2.3 A. An outstanding choice for engineers and developers, it streamlines the design process and enhances overall device performance.
Facilitates high-speed data transmission up to 28 Gbps
Offers versatility with a range of connector configurations
Saves development time with tailored simulations for data integrity
Supports consistent signal transmission with gold-plated contact surfaces
Provides comprehensive design-in assistance with free sample services
Complies with WEEE/RoHS regulations for environmentally responsible use
Ensures durable performance with a moisture-sensitive level of MSL 1
Suitable for reflow soldering with clear processing guidelines
Offers versatility with a range of connector configurations
Saves development time with tailored simulations for data integrity
Supports consistent signal transmission with gold-plated contact surfaces
Provides comprehensive design-in assistance with free sample services
Complies with WEEE/RoHS regulations for environmentally responsible use
Ensures durable performance with a moisture-sensitive level of MSL 1
Suitable for reflow soldering with clear processing guidelines
Related links
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Phoenix Contact Containing SMD Female Connectors
- Phoenix Contact 27, FR 1 Connector Kit Containing SMD Female Connector
- Phoenix Contact 27, FR 1 Connector Kit Containing SMD Male Connectors
- Phoenix Contact FP Connector Kit Containing SMD Female Connector
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
