Molex 4455 Board-to-Board Containing Recepctacle
- RS Stock No.:
- 507-480
- Distrelec Article No.:
- 304-53-224
- Mfr. Part No.:
- 22-14-2184
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-480
- Distrelec Article No.:
- 304-53-224
- Mfr. Part No.:
- 22-14-2184
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Connector Kit | |
| Kit Type | Board-to-Board | |
| Kit Contents | Recepctacle | |
| Standards/Approvals | IEC 61249-2-21, UL E29179, EU 2015/863, chemSHERPA (xml), 94V-0, IEC-62474, CSA LR19980, IPC 1752A Class D, IPC 1752A Class C | |
| Series | 4455 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Connector Kit | ||
Kit Type Board-to-Board | ||
Kit Contents Recepctacle | ||
Standards/Approvals IEC 61249-2-21, UL E29179, EU 2015/863, chemSHERPA (xml), 94V-0, IEC-62474, CSA LR19980, IPC 1752A Class D, IPC 1752A Class C | ||
Series 4455 | ||
- COO (Country of Origin):
- MY
The Molex KK 254 PC Board Connector is designed for reliable performance in board-to-board and signal applications. It features a bottom entry design with a robust construction, ensuring durability and efficiency in your electronic assemblies. With its 18 circuits, this connector provides ample connectivity options for various applications, including PCB headers and receptacles. The connector is compliant with multiple industry standards, reflecting its quality and safety. This product is perfect for engineers and manufacturers seeking a dependable, high-performance solution to their connection needs.
Designed for seamless integration in electronic assemblies
Offers maximum current handling up to 2--5A per contact
Natural resin color provides an unobtrusive appearance
Constructed from high-quality brass with a reliable tin plating
Optimized for wave soldering processes, ensuring efficiency
Related links
- Molex 4455 Board-to-Board Containing Socket
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 44812 Board-to-Board Containing Socket
- Molex 4455 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex Solder
- Wurth Elektronik Board-to-Board Containing Board to Board Connectors
- Wurth Elektronik Wire-to-Board Containing Crimp Terminals Terminal Housings