Phoenix Contact FR Connector Set Containing SMD Female Connectors

Subtotal (1 pack of 560 units)*

£1,706.52

(exc. VAT)

£2,047.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,706.52£3.047

*price indicative

RS Stock No.:
492-852
Mfr. Part No.:
1337013
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Kit Type

Connector Set

Product Type

PCB Connector Kit

Kit Contents

SMD Female Connectors

Standards/Approvals

No

Series

FR

COO (Country of Origin):
CN
The Phoenix Contact SMD female connector is an innovative component designed for high-performance applications, offering robust data transmission capabilities. Engineered to accommodate a nominal current of 2.2 A and a test voltage of 500 V AC, this connector showcases an impressive 26 positions aligned at a pitch of 1.27 mm, ensuring a compact and efficient design. Crafted from high-quality materials, it features gold-plated contacts for superior signal integrity and durability over time. With its dual-row configuration and linear pad geometry, it is well-suited for a variety of PCB designs. This connector not only meets stringent industry standards but also supports fast and reliable data transmission at rates up to 12 Gbps, making it the go-to choice for modern electronic designs. The efficient installation process further enhances its appeal, ensuring a seamless integration into various applications.

Benefits from high-speed data transmission, unlocking new design potentials

Offers flexibility with a range of robust board-to-board and wire-to-board connector options

Includes customer-specific simulations for optimised data integrity during development

Long-lasting performance through gold-plated contact points ensures stable signal transmission

Provides design-in support with accessible MCAD/ECAD data and a complimentary sample service

Engineered for reflow soldering processes, simplifying assembly in manufacturing

Resilient against vibrations and shocks, ensuring reliability in dynamic environments

Compact dimensions facilitate efficient use of space in versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy