TE Connectivity, AMPMODU MTE Male Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 842-8131
- Mfr. Part No.:
- 104503-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-8131
- Mfr. Part No.:
- 104503-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | AMPMODU MTE | |
| For Use With | AMPMODU MTE Series Pin Contact | |
| Body Orientation | Straight | |
| Length | 10.11mm | |
| Width | 0.6in | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series AMPMODU MTE | ||
For Use With AMPMODU MTE Series Pin Contact | ||
Body Orientation Straight | ||
Length 10.11mm | ||
Width 0.6in | ||
Housing Material Thermoplastic | ||
