JST, HYV Connector Housing, 5mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 185-6708
- Mfr. Part No.:
- HYVRP-04V-A-S
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 185-6708
- Mfr. Part No.:
- HYVRP-04V-A-S
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Series | HYV | |
| For Use With | HYV Connectors | |
| Length | 21.6mm | |
| Width | 11.8mm | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Series HYV | ||
For Use With HYV Connectors | ||
Length 21.6mm | ||
Width 11.8mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- JP
This HYV connector is 5.0mm pitch wire-to-board type connector and has the mechanism to suppress the incomplete mating in mating operation. Box shaped contact to prevent the influence by external forces, thereby increasing safety of large current circuit connection. 4 type key patterns prevents mismatching when using multiple pieces connector in the same model.
Keying structure
Secure locking structure
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ('potted') PC board
Secure locking structure
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ('potted') PC board
