- RS Stock No.:
- 185-6706
- Mfr. Part No.:
- HYVRP-02V-A-S
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 185-6706
- Mfr. Part No.:
- HYVRP-02V-A-S
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This HYV connector is 5.0 mm pitch wire-to-board type connector and has the mechanism to supperss the incomplete mating in mating operation. Box-shaped contact to prevent the influence by external forces, thereby increasing safety of large current circuit connection. 4 type key patterns prevents mismatching insertion when using multiple pieces connector in the same model.
Secure locking structure
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ("potted") PC board.
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ("potted") PC board.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 5mm |
Series | HYV |
For Use With | HYV Connectors |
Length | 11.6mm |
Width | 11.8mm |
Housing Material | Polyamide |
Related links
- TE Connectivity 5mm Pitch 1 Row
- Weidmuller Female PCB Connector Housing 2 Way, 1 Row
- Hirose 5mm Pitch 1 Row
- Molex Male Crimp Connector Housing 2 Way, 1 Row
- Weidmuller Male PCB Connector Housing 2 Way, 1 Row
- JST 3.3mm Pitch 1 Row
- Molex Female Crimp Connector Housing 2 Way, 1 Row
- Molex Male Connector Housing 2 Way, 1 Row