- RS Stock No.:
- 184-8398
- Mfr. Part No.:
- BNIRP-02V-A-S
- Brand:
- JST
100 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 50)
£0.134
(exc. VAT)
£0.161
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 50 | £0.134 | £6.70 |
100 - 250 | £0.127 | £6.35 |
300 - 450 | £0.121 | £6.05 |
500 - 750 | £0.115 | £5.75 |
800 + | £0.11 | £5.50 |
*price indicative |
- RS Stock No.:
- 184-8398
- Mfr. Part No.:
- BNIRP-02V-A-S
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This 3.3mm pitch connector features a tall and fully shrouded header, ideal for use specially with resin coated (potted) PCBs. Available in single row for 2 & 3 circuits, and dual row for 4 to 12 circuits. While emphasising the mating operability and implementing the excellent inserting feeling. This is a 3.3 mm pitch wire-to-board connector, having incomplete mating prevention mechanism when mating connector. 3 type key patterns prevent mismatching insertion when using multiple pieces of connector in the same model.
High box type header dealing with potting treatment
Secure locking device
Keying structure to prevent mis-mating
Suppression of incomplete mating by the inertia locking feature
Secure locking device
Keying structure to prevent mis-mating
Suppression of incomplete mating by the inertia locking feature
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 3.3mm |
Series | BNI |
For Use With | BNI Disconnectable Crimp Style Connectors |
Length | 9mm |
Width | 7.65mm |
Housing Material | Glass Filled PA66 |