TE Connectivity, AMP MCP 2.8K Female Crimp

Subtotal (1 reel of 3500 units)*

£332.50

(exc. VAT)

£399.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,500 unit(s) shipping from 20 April 2026
  • Plus 7,000 unit(s) shipping from 27 April 2026
  • Plus 10,500 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +£0.095£332.50

*price indicative

RS Stock No.:
136-1998
Distrelec Article No.:
304-62-938
Mfr. Part No.:
1241396-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Termination Type

Crimp

Series

AMP MCP 2.8K

Current

22A

Gender

Female

Contact Plating

Tin

Contact Material

Copper Nickel Silicon

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Width

2.8mm

Diameter

2.4mm

Standards/Approvals

No

COO (Country of Origin):
CH

TE Connectivity MCP 2.8K Receptacle Timer Contacts with Single Wire Sealing System (SWS)


MCP 2.8K receptacle timer contacts with single wire sealing system (SWS) and locking lance. These MCP 2.8K receptacle timer contacts are MADE from copper nickel silicon (CuNiSi) with a stainless steel TOP spring, have a mating Interface area of 2.79mm, a mating force of 10 N and unmating force of 7 N.

TE Connectivity Multiple Contact Point System (MCP)


Related links