Molex Terminal Position Assurance for use with Connector

Subtotal (1 pack of 2000 units)*

£143.39

(exc. VAT)

£172.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.39£0.072

*price indicative

RS Stock No.:
817-162
Mfr. Part No.:
172264-1004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Terminal Position Assurance

Product Type

Terminal Position Assurance

For Use With

Connector

Colour

Black

Material

Nylon

Standards/Approvals

RoHS

Series

172264

COO (Country of Origin):
US
The Molex Terminal Position Assurance (TPA) retainer provides reliable wire-to-board retention through its innovative Terminal Position Assurance design, ensuring secure connections in critical applications across various industries.

Compliant with EU RoHS standards, ensuring environmental safety

Constructed from Durable nylon resin, providing reliable performance

Accommodates up to three circuits, maximising connectivity

Operates effectively within a temperature range of -40° to +120°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy