TE Connectivity Connector Accessory for use with Signal Grace Inertial (SGI)

Subtotal (1 pack of 200 units)*

£5.23

(exc. VAT)

£6.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.23£0.026

*price indicative

RS Stock No.:
783-662
Mfr. Part No.:
2426398-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Connector Accessory

Product Type

Protective Cover

For Use With

Signal Grace Inertial (SGI)

Colour

Orange

Material

Copper Alloy

Standards/Approvals

RoHS

Series

SGI 1.5

COO (Country of Origin):
CN
The TE Connectivity Plug Housing designed for efficient connections in electronic applications. This housing ensures secure engagement of mating parts, enhancing reliable performance in various settings.

Supports a variety of mating parts, ensuring versatile compatibility

Designed to meet IEC 60335-1 flame resistance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy