HARTING Rail for use with Han Yellock 60 Surface Mounted Housing
- RS Stock No.:
- 747-344
- Mfr. Part No.:
- 11000009512
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£44.52
(exc. VAT)
£53.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £44.52 |
| 10 + | £40.96 |
*price indicative
- RS Stock No.:
- 747-344
- Mfr. Part No.:
- 11000009512
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Rail | |
| Accessory Type | Rail | |
| For Use With | Han Yellock 60 Surface Mounted Housing | |
| Standards/Approvals | RoHS | |
| Series | Han Yellock 60 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Rail | ||
Accessory Type Rail | ||
For Use With Han Yellock 60 Surface Mounted Housing | ||
Standards/Approvals RoHS | ||
Series Han Yellock 60 | ||
The HARTING PE/N Rail Han-Yellock 30 HSM is an accessory designed for use with Han-Yellock 60 surface mounted housing. It provides a reliable solution for electrical connections, ensuring secure mounting and compliance with relevant standards.
Features & Benefits
PE/N rail offers effective grounding and NEUTRAL connections
Suitable for Han-Yellock 30 surface mounted housing ensures compatibility with existing systems
1 bar with fixing screws simplifies installation and enhances stability
Compliant with China RoHS and ELV standards ensures environmental safety
Durable construction supports long-term use in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
What is the accessory type for this product?
The accessory type is PE/N Rail.
What series is this product designed for?
This product is designed for the Han Yellock 60 series.
Related links
- HARTING Rail for use with Han Yellock 60 Surface Mounted Housing
- HARTING Adapter Frame For Use With Han-Yellock 60 Surface Mounted Housing
- HARTING Adapter Frame For Use With Han-Yellock 30 Surface Mounted Housing
- HARTING Shielding Frame For Use With Han Yellock 30 Surface Mounted Housing
- HARTING Flange Gasket For Use With Han Yellock 60 Industrial Connector
- HARTING Shielding Frame For Use With Han Yellock 60 Industrial Connector
- HARTING Gasket For Use With Han Yellock 60 Industrial Connector
- HARTING Adapter Plate For Use With Han Yellock 60 Industrial Connector
