HARTING Strain Relief for use with Female Connector
- RS Stock No.:
- 741-635
- Mfr. Part No.:
- 15290260503000
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 120 units)*
£129.14
(exc. VAT)
£154.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £129.14 | £1.076 |
*price indicative
- RS Stock No.:
- 741-635
- Mfr. Part No.:
- 15290260503000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief | |
| For Use With | Female Connector | |
| Colour | Black | |
| Material | Thermoplastic | |
| Standards/Approvals | UL 1977 ECBT2.E102079 | |
| Series | Har Flex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief | ||
For Use With Female Connector | ||
Colour Black | ||
Material Thermoplastic | ||
Standards/Approvals UL 1977 ECBT2.E102079 | ||
Series Har Flex | ||
- COO (Country of Origin):
- CN
The HARTING strain relief is designed specifically for 26 contact female connectors with IDC insulation displacement termination. It provides essential mechanical protection for wire connections, ensuring long-term cable stability and preventing accidental disconnection in high-vibration environments while remaining fully RoHS and ELV compliant.
Features & Benefits
Secure IDC insulation displacement termination
High-strength thermoplastic material
Environmentally compliant (RoHS/ELV)
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Can this be installed without specialist tools?
Yes, the connector allows for easy installation without the need for specialist tools.
Related links
- HARTING Strain Relief Clip for use with female connector
- HARTING Strain Relief for use with Female Connector
- HARTING Strain Relief Clamp for use with SEK IDC Connector
- HARTING Strain Relief Clamp for use with Cables
- HARTING Strain Relief Connector for use with SEK Series
- HARTING Strain Relief Clamp for use with SEK Series
- HARTING Strain Relief For Use With Han 1 A Versatile Compact Connector
- HARTING Strain Relief For Use With Flexbox Hood
