Molex Strain Relief for use with PCB Receptacle

Subtotal (1 bag of 1500 units)*

£181.42

(exc. VAT)

£217.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£181.42£0.121

*price indicative

RS Stock No.:
691-998
Mfr. Part No.:
87569-1024
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Strain Relief

Product Type

Strain Relief

For Use With

PCB Receptacle

Colour

Black

Material

High Temperature Thermoplastic

Standards/Approvals

RoHS

Series

87569

COO (Country of Origin):
SG
The Molex Milli Grid is a high-quality strain relief component designed for dual row IDT applications featuring 24 circuits. With a robust construction from high-temperature thermoplastic, this part ensures durability while providing effective strain relief, safeguarding connections against wear and tear. The connector accessory is specifically engineered for PCB receptacles, making it an essential addition for optimal performance in various Electronic Assembly processes. Its Active status signifies ongoing support from the manufacturer, assuring compatibility and reliability in your projects.

Designed for 24-circuit dual row IDT applications

Constructed from high-temperature thermoplastic for enhanced durability

Provides effective strain relief to protect connections

Lightweight at just 0.760 grams for reduced impact on overall assembly weight

Two-row configuration optimises space and connection efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy