Molex Strain Relief for use with PCB Receptacle
- RS Stock No.:
- 691-580
- Mfr. Part No.:
- 87569-1020
- Brand:
- Molex
Subtotal (1 bag of 1200 units)*
£148.44
(exc. VAT)
£178.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £148.44 | £0.124 |
*price indicative
- RS Stock No.:
- 691-580
- Mfr. Part No.:
- 87569-1020
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief | |
| For Use With | PCB Receptacle | |
| Colour | Black | |
| Material | High Temperature Thermoplastic | |
| Standards/Approvals | RoHS | |
| Series | 87569 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief | ||
For Use With PCB Receptacle | ||
Colour Black | ||
Material High Temperature Thermoplastic | ||
Standards/Approvals RoHS | ||
Series 87569 | ||
- COO (Country of Origin):
- SG
The Molex Milli Grid is an expertly engineered strain relief designed for dual row IDT applications with up to 20 circuits. This product ensures exceptional durability and reliability, making it indispensable for connecting PCB receptacles. Crafted from high-temperature thermoplastic, the Milli-Grid combines resilience with functionality, ensuring a secure fit and prolonged performance. With its sleek black resin finish, this component not only protects but also enhances the aesthetic of your assembly. Whether for commercial or industrial use, the Milli-Grid is optimally crafted to Streamline your connection needs while adhering to stringent compliance standards.
Designed for use with dual row IDT applications to secure up to 20 circuits
Constructed from high-temperature thermoplastic for enhanced durability
Black resin colour adds a professional, sleek appearance
Aids in protecting connections against strain and environmental factors
Lightweight at just 0.603 grams, facilitating easy installation without compromising strength
Related links
- Molex Strain Relief for use with PCB Receptacle
- Molex Strain Relief for use with Jr. Receptacle Housing Jr. Plug Housing
- Molex Strain Relief Connector for use with 90170 Series 5320 Series
- Molex Strain Relief Connector for use with 90635 Series 5320 Series
- Molex Strain Relief Connector for use with 5320 Series 90635 Series
- Molex Plug for use with SlimStack
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FKC Series ABS/Polycarbonate, ABS Straight Housing Strain Relief
