Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

£536.68

(exc. VAT)

£644.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£536.68£10.734

*price indicative

RS Stock No.:
658-649
Mfr. Part No.:
1828485
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

Product Type

PCB Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Contact: Copper Alloy, Polyamide

Standards/Approvals

EN 60695-2-13, VDE Zeichengenehmigung Approval ID: 40011723, IEC 60512-13-2:2006-02, IEC 60512-1-1:2002-02, UL 94 V0, CSA Approval ID: 13631, ISO 6988:1985-02, cULus Recognised Approval ID: E60425-20110128, IEC 60512-1-2:2002-02, IEC 60068-2-82/JEDEC JESD 201, EN 60695-2-12, IEC 60512-13-5:2006-02, EN 60695-10-2, IEC 60-1:1-11

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector offers a robust connection solution tailored for complex electronic applications. Designed with a nominal cross-section of 1.5 mm², it combines reliability with peak performance, ensuring that devices maintain consistent connectivity in demanding environments. Its innovative screw connection with a tension sleeve enhances mechanical stability, making it ideal for high vibration scenarios. The compact design accommodates up to 16 connections with minimal space requirements, while maintaining easy access for installation.

Flame retardant materials provide additional safety measures

Accommodates a wide range of conductor cross sections for versatile applications

Low insertion force enables efficient and reliable connectivity

WEEE and RoHS compliant supporting environmentally responsible projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy