Phoenix Contact Connector for use with Wire To Board Connectors
- RS Stock No.:
- 658-623
- Mfr. Part No.:
- 1725523
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£343.11
(exc. VAT)
£411.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £343.11 | £1.372 |
*price indicative
- RS Stock No.:
- 658-623
- Mfr. Part No.:
- 1725523
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| For Use With | Wire To Board Connectors | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire To Board Connectors | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is engineered to provide reliable and efficient connections in various electronic applications. This component boasts a nominal cross-section of 2.5 mm² and is designed in a striking green colour. With a nominal current rating of 14 A and a rated voltage of 400 V, it ensures robust performance under demanding conditions. The plug features a push-in spring connection method, allowing for easy and tool-free operation. Whether you're engaged in industrial automation or building control systems, this connector excels in delivering secure and stable electrical connections.
Built with a durable insulating material to enhance reliability
Suitable for applications that require multiple potentials
Compact design allows for efficient use of space in tight configurations
WEEE and RoHS compliant promoting environmental responsibility
Comprehensive testing ensures durability and performance longevity
Suitable for applications that require multiple potentials
Compact design allows for efficient use of space in tight configurations
WEEE and RoHS compliant promoting environmental responsibility
Comprehensive testing ensures durability and performance longevity
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
