Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 658-622
- Mfr. Part No.:
- 1725211
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£528.58
(exc. VAT)
£634.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £528.58 | £5.286 |
*price indicative
- RS Stock No.:
- 658-622
- Mfr. Part No.:
- 1725211
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide | |
| Standards/Approvals | EN 60695-2-12, IEC 60068-2-70:1995-12, IEC 60512-13-2:2006-02, EN 60695-10-2, IEC 60512-1-1:2002-02, IEC 60-1:1-11, cULus Recognised Approval ID: E60425-20030211, IEC 60112, UL 94 V0, EN 60695-2-13, IEC 60512-1-2:2002-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide | ||
Standards/Approvals EN 60695-2-12, IEC 60068-2-70:1995-12, IEC 60512-13-2:2006-02, EN 60695-10-2, IEC 60512-1-1:2002-02, IEC 60-1:1-11, cULus Recognised Approval ID: E60425-20030211, IEC 60112, UL 94 V0, EN 60695-2-13, IEC 60512-1-2:2002-02 | ||
The Phoenix Contact PCB Connector is a high-performance solution designed to meet stringent industrial requirements. This innovative connector showcases a robust green housing with an advanced push-in spring connection method, facilitating effortless installation without the need for tools. Its compact dimensions and structured pin layout make it ideal for various applications, ensuring reliable electrical contact and efficient space utilisation. With a rated voltage of 240 V and a nominal current of 8 A, it guarantees optimal performance in challenging environments.
Designed to comply with international safety and environmental regulations
Flexible conductor cross section accommodates a wide range of wire types
Integrated test options facilitate easy verification of connections
Compact design enhances space efficiency in control cabinets
