Phoenix Contact Connector for use with Wire To Board Connectors
- RS Stock No.:
- 658-492
- Mfr. Part No.:
- 1754766
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,020.53
(exc. VAT)
£1,224.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,020.53 | £20.411 |
*price indicative
- RS Stock No.:
- 658-492
- Mfr. Part No.:
- 1754766
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| For Use With | Wire To Board Connectors | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire To Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector exemplifies cutting-edge engineering, offering robust connectivity solutions within compact configurations. Designed for demanding applications, it boasts a nominal cross-section of 2.5 mm², making it ideal for efficient energy transfer and secure connections. Its innovative design allows for an impressive number of 18 potentials, ensuring versatility for various circuit configurations. With a rated voltage of 320 V and an exceptional nominal current capacity of 12 A, this connector is engineered to meet high-performance standards.
Emphasises energy efficient operation without compromising performance
Provides compliance with international safety and environmental standards
Utilises a well known connection principle for globally recognised compatibility
Designed to support both rigid and flexible conductor cross section variations
Provides compliance with international safety and environmental standards
Utilises a well known connection principle for globally recognised compatibility
Designed to support both rigid and flexible conductor cross section variations
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch