Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-556
- Mfr. Part No.:
- 1778078
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£198.30
(exc. VAT)
£237.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £198.30 | £3.966 |
*price indicative
- RS Stock No.:
- 638-556
- Mfr. Part No.:
- 1778078
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Copper Alloy | |
| Standards/Approvals | ISO 6988:1985-02, IEC 61984, IEC 60112, JEDEC JESD 201, ISO 60664-1:2007-04, IEC 60999-1:1999-11, UL 94 V0, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60512-13-2:2006-02, IEC 60068-2-82, EN 60695-2-13, EN 60695-10-2, EN 60695-2-12, cULus Recognised Approval ID:E60425-19920722 | |
| Series | PC 5/.-STCL1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Copper Alloy | ||
Standards/Approvals ISO 6988:1985-02, IEC 61984, IEC 60112, JEDEC JESD 201, ISO 60664-1:2007-04, IEC 60999-1:1999-11, UL 94 V0, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60512-13-2:2006-02, IEC 60068-2-82, EN 60695-2-13, EN 60695-10-2, EN 60695-2-12, cULus Recognised Approval ID:E60425-19920722 | ||
Series PC 5/.-STCL1 | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB Connector is an innovative solution designed for high-performance electrical connections, making it a valuable asset in various applications. Engineered for durability and ease of use, this connector features a nominal cross section of 6 mm² and is housed in a visually appealing green casing. Its socket contact connection type ensures a secure fit, while the advanced screw connection with tension sleeve enhances reliability in operation.
Compact size allows efficient use of space in control cabinets
Well known connection principle ensures universal applicability
Integrated double steel spring guarantees additional mechanical stability
Compatible with a diverse range of conductor configurations
Related links
- Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit