Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-534
- Mfr. Part No.:
- 1827046
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£293.48
(exc. VAT)
£352.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £293.48 | £5.87 |
*price indicative
- RS Stock No.:
- 638-534
- Mfr. Part No.:
- 1827046
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide, Copper Alloy | |
| Standards/Approvals | IEC 60512-1-1:2002-02, EN 60695-2-12, IEC 60999-1:1999-11, ISO 6988:1985-02, VDE Approval ID: 40011723, IEC 60512-9-1:2010-03, IEC 60068-2-82/JEDEC JESD 201, UL 94 V0, CSA Approval ID: 13631, EN 60695-10-2, EN 60695-2-13, cULus Recognised Approval ID: E60425-20110128, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide, Copper Alloy | ||
Standards/Approvals IEC 60512-1-1:2002-02, EN 60695-2-12, IEC 60999-1:1999-11, ISO 6988:1985-02, VDE Approval ID: 40011723, IEC 60512-9-1:2010-03, IEC 60068-2-82/JEDEC JESD 201, UL 94 V0, CSA Approval ID: 13631, EN 60695-10-2, EN 60695-2-13, cULus Recognised Approval ID: E60425-20110128, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02 | ||
The Phoenix Contact PCB Connector is engineered for high-performance connectivity in demanding environments. With innovative design elements, it aids in seamless integration and reliable connections in electrical applications. The connector's compact format incorporates nine positions and features a standard pitch measurement, optimising space usage on your PCB.
Durably constructed with PA insulation material for enhanced longevity
Features a vibration test certification confirming robustness against environmental stresses
Offers a locking mechanism without added complexity for easier usage
Incorporates tin plated contacts to ensure low contact resistance
Simplifies integration with comprehensive compatibility for various conductors
