Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 638-521
- Mfr. Part No.:
- 1808763
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£402.17
(exc. VAT)
£482.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £402.17 | £8.043 |
*price indicative
- RS Stock No.:
- 638-521
- Mfr. Part No.:
- 1808763
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector brings robust reliability and efficient connectivity to your electronic applications. Designed as part of the FKICS series, it features a nominal cross-section of 2.5 mm², ensuring optimal current handling for demanding environments. Engineered with precision, the connector supports up to 12 A nominal current and boasts a rated voltage of 320 V. Its green colour makes it easily identifiable in a sea of connectors. Tailored for quick and tool-free installations, the push-in spring connection method simplifies conductor attachment, making it especially advantageous in time-sensitive projects.
Constructed from WEEE and RoHS compliant materials promoting environmental sustainability
Compact dimensions allow for efficient space utilisation within control cabinets
Compact dimensions allow for efficient space utilisation within control cabinets
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m