Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 638-501
- Mfr. Part No.:
- 1834961
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£464.26
(exc. VAT)
£557.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £464.26 | £9.285 |
*price indicative
- RS Stock No.:
- 638-501
- Mfr. Part No.:
- 1834961
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed for reliability and efficiency in various applications. Particularly suitable for compact installations, it features a nominal cross section of 2.5 mm² and supports a nominal current of 12 A. The product's innovative screw connection method ensures a secure attachment, minimising the risk of disconnections during operation. With a robust green housing and advanced locking mechanisms, this connector is ideal for a range of industrial environments, ensuring both safety and durability.
Utilises a well known connection principle for universal compatibility
Ensures minimal temperature rise for enhanced performance
Allows multiple conductors to be securely connected
Features a screwable flange for added mechanical stability
Complies with WEEE and RoHS directives for environmental safety
Designed for easy integration into various automation applications
Ensures minimal temperature rise for enhanced performance
Allows multiple conductors to be securely connected
Features a screwable flange for added mechanical stability
Complies with WEEE and RoHS directives for environmental safety
Designed for easy integration into various automation applications
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle