Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 638-496
- Mfr. Part No.:
- 1828508
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£180.07
(exc. VAT)
£216.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £180.07 | £3.601 |
*price indicative
- RS Stock No.:
- 638-496
- Mfr. Part No.:
- 1828508
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is specially designed to meet the demands of modern electronic applications. Engineered with precision, it features a nominal cross-section of 1.5 mm² and a robust green housing, making it both functional and visually appealing for various circuit configurations. The integration of a screw connection with tension sleeve ensures secure and reliable connectivity in environments requiring stability and durability. With its compact design, it facilitates efficient space management on PCBs.
Compact dimensions make it suitable for space constrained applications
Complies with WEEE and RoHS directives for environmentally conscious engineering
Endures extreme temperature ranges ensuring operational reliability under diverse conditions
Complies with WEEE and RoHS directives for environmentally conscious engineering
Endures extreme temperature ranges ensuring operational reliability under diverse conditions
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer