Phoenix Contact Connector for use with Wire To Board Connectors
- RS Stock No.:
- 638-453
- Mfr. Part No.:
- 1786268
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£777.31
(exc. VAT)
£932.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £777.31 | £15.546 |
*price indicative
- RS Stock No.:
- 638-453
- Mfr. Part No.:
- 1786268
- Brand:
- Phoenix Contact
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
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire To Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire To Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is meticulously designed for seamless integration in various applications, ensuring reliable connectivity. This product stands out with its inverted connector type and is structured to accommodate a nominal cross-section of 2.5 mm², making it ideal for diverse electrical requirements. With eleven positions and a pitch of 5.08 mm, it offers flexibility in configurations while maintaining robust electrical integrity. The product's green, tin-plated contact surfaces further enhance durability, providing a dependable connection under various working conditions.
Configured for operation across a wide temperature range to suit various environments
Offers exceptional contact resistance ensuring minimal power loss
Mounts easily without flanges streamlining the fitting process
Offers exceptional contact resistance ensuring minimal power loss
Mounts easily without flanges streamlining the fitting process
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m