Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-445
- Mfr. Part No.:
- 1764280
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£434.21
(exc. VAT)
£521.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £434.21 | £8.684 |
*price indicative
- RS Stock No.:
- 638-445
- Mfr. Part No.:
- 1764280
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide | |
| Standards/Approvals | IEC 61984 | |
| Series | MSTB 2/5-ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide | ||
Standards/Approvals IEC 61984 | ||
Series MSTB 2/5-ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector stands out for its robust design and superior performance in the field of electrical connectivity. Designed specifically for efficient interconnections, this connector features a nominal cross section of 2.5 mm² with a striking green housing that ensures easy identification. Its compatibility with a rating of 12 A at a voltage of 320 V makes it a reliable choice for various applications.
Equipped with a practical screw connection method for secure installation
Colour coded green housing for easy identification within complex assemblies
Ensures reliable performance across a wide temperature range