Phoenix Contact Connector for use with Wire To Board Connectors
- RS Stock No.:
- 638-386
- Mfr. Part No.:
- 1786336
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,270.36
(exc. VAT)
£1,524.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,270.36 | £25.407 |
*price indicative
- RS Stock No.:
- 638-386
- Mfr. Part No.:
- 1786336
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| For Use With | Wire To Board Connectors | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire To Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector represents a pinnacle of engineering ingenuity in the realm of electronic interconnections. Crafted with a nominal cross-section of 2.5 mm² and a striking green housing, this connector promises unparalleled reliability. It is designed for seamless integration within various applications, catering to a nominal current of 12 A and a rated voltage of 320 V. The innovative screw connection mechanism with tension sleeve ensures secure connectivity, while the compact dimensions make it ideal for space-constrained environments.
Robust mechanical testing ensures long lasting durability
Compact size facilitates installation in tight spaces
Can support various conductor cross sections for flexible applications
Compact size facilitates installation in tight spaces
Can support various conductor cross sections for flexible applications
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips